Power Switch Hi Side 0.4A Automotive 8-Pin DSO T/R
Checking distributor stock and pricing after the page loads.
Infineon BSP742RT technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Supply Current | 1.3mA |
| RoHS | Compliant |