
The BSP75NNT is a 700mA low-side switch from Infineon, packaged in the SOT-223-4 surface mount package. It features fault protection against over voltage and over temperature conditions. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. It is designed for use as a low-side switch, with a maximum output current of 700mA and a power dissipation of 1.8W.
Checking distributor stock and pricing after the page loads.
Infineon BSP75NNT technical specifications.
| Package/Case | SOT-223-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Current | 700mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Series | HITFET® |
| RoHS | Compliant |