
Power Switch Lo Side 1.4A 4-Pin(3+Tab) SOT-223
Checking distributor stock and pricing after the page loads.
Infineon BSP76 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.4A |
| Current | 14A |
| Drain to Source Voltage (Vdss) | 42V |
| Halogen Free | Not Halogen Free |
| Height | 1.6mm |
| Length | 6.5mm |
| Max Dual Supply Voltage | 42V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.8W |
| Number of Channels | 1 |
| Operating Supply Voltage | 42V |
| Packaging | Tape and Reel |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | HITFET® |
| Voltage | 42V |
| Width | 3.5mm |
| RoHS | Compliant |
