Sign in to ask questions about the Infineon BSR202NL6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSR202NL6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.1mm |
| Input Capacitance | 1.147nF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 21mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 950mV |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8.8ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSR202NL6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
