
The BSR302NL6327 is a surface mount N-Channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 3.7A and a drain to source voltage of 30V. The device features a maximum power dissipation of 500mW and a maximum on-resistance of 23mR. The TO-236-3 package has dimensions of 1.1mm height, 3mm length, and 1.6mm width. The device is RoHS compliant and part of the OptiMOS series.
Infineon BSR302NL6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 750pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 16.2ns |
| Turn-On Delay Time | 6.8ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSR302NL6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.