MOSFET SIPMOS Sm-Signal Transistor 100V .17A
Checking distributor stock and pricing after the page loads.
Infineon BSS123L7874 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Breakdown Voltage | 100V |
| Fall Time | 3.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 360mW |
| Turn-Off Delay Time | 9.9ns |
| RoHS | Compliant |