This device is a depletion-mode N-channel MOSFET in a PG-SOT23 package. It is rated for 600 V drain-source breakdown voltage, 700 Ω maximum drain-source on-state resistance, and 7 mA minimum on-state drain current. The MOSFET supports up to ±20 V gate-source voltage, 0.50 W power dissipation, and operation from -55 °C to 150 °C. It is dv/dt rated, uses Pb-free lead plating, is RoHS compliant, and is halogen-free according to IEC 61249-2-21. The part is fully qualified according to JEDEC for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS126I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS126I technical specifications.
| Channel Type | N-Channel |
| Mode | Depletion |
| Drain-Source Breakdown Voltage | 600V |
| Drain-Source On-State Resistance Max | 700Ω |
| On-State Drain Current Min | 0.007A |
| Continuous Drain Current at 25°C | 0.021A |
| Continuous Drain Current at 70°C | 0.017A |
| Pulsed Drain Current | 0.085A |
| Gate-Source Voltage | ±20V |
| Power Dissipation | 0.50W |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Thermal Resistance Junction-to-Ambient | 250K/W |
| Input Capacitance | 21pF |
| Output Capacitance | 2.4pF |
| Reverse Transfer Capacitance | 1.0pF |
| Turn-On Delay Time | 6.1ns |
| Rise Time | 9.7ns |
| Turn-Off Delay Time | 14ns |
| Fall Time | 115ns |
| Total Gate Charge | 1.4nC |
| Diode Forward Voltage Typ | 0.81V |
| Reverse Recovery Time | 160ns |
| Reverse Recovery Charge | 13.2nC |
| RoHS | Compliant |
| Halogen Free | IEC61249-2-21 |
| Lead Finish | Pb-free lead plating |
Download the complete datasheet for Infineon BSS126I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.