The BSS126L6327XT is a single N-channel MOSFET from Infineon, packaged in a surface mount SOT-23 package. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a continuous drain current of 21mA and a gate to source voltage of 20V. It is available in tape and reel packaging and can dissipate up to 500mW of power.
Infineon BSS126L6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 21mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS | Compliant |
No datasheet is available for this part.