The BSS127H6327XT is a single-element N-channel MOSFET from Infineon, packaged in a surface mount SOT-23 package. It can handle a continuous drain current of up to 21mA and a gate to source voltage of up to 20V. Operating temperature range is from -55°C to 150°C. This device is suitable for use in a variety of applications, including those requiring low power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
Infineon BSS127H6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 21mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS | Compliant |
No datasheet is available for this part.