
This N-channel small-signal MOSFET is rated for 240 V drain-source voltage and 0.121 A continuous drain current at 25°C. It is supplied in a SOT-23 package and is specified for an operating temperature range of -55°C to 150°C. Maximum on-resistance is 14 Ω at 10 V gate drive and 20 Ω at 4.5 V gate drive. Typical total gate charge is 1.11 nC at 4.5 V and 1.96 nC at 10 V. The device is lead-free, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current @25°C max | 0.121A |
| Operating Temperature Range | -55 to 150°C |
| Polarity | N |
| Gate Charge @4.5V typ | 1.11nC |
| Gate Charge @10V typ | 1.96nC |
| On-Resistance @10V max | 14000mΩ |
| On-Resistance @4.5V max | 20000mΩ |
| Special Features | Small Signal |
| Drain-Source Voltage max | 240V |
| Gate Threshold Voltage range | 0.8 to 1.8V |
| Gate Threshold Voltage typ | 1.4V |
| Lead-free | Yes |
| Halogen Free | Yes |
| RoHS Compliant | Yes |