The BSS138NH6327XT is a single-element power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 230mA and a gate to source voltage of 20V. The device is packaged in a SOT-23 case and is available in tape and reel packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
Infineon BSS138NH6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 230mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| RoHS | Compliant |
No datasheet is available for this part.