
The BSS139H6327 is a SIPMOS FET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 100mA and a drain to source voltage of 250V. The device has a maximum power dissipation of 360mW and a threshold voltage of 1.4V. It is available in a SOT-23 package, which is a surface mount type. The BSS139H6327 is RoHS compliant and not radiation hardened.
Infineon BSS139H6327 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 182ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 76pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Rds On Max | 14R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 5.8ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS139H6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
