The BSS205NL6327XT is a single-element power MOSFET from Infineon, packaged in a SOT-23 surface mount package. It can handle a continuous drain current of 2.5A and a gate to source voltage of 12V. The device operates within a temperature range of -55°C to 150°C. It is available in tape and reel packaging for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
Infineon BSS205NL6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.5A |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS | Compliant |
No datasheet is available for this part.