The BSS209PWH6327XT is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 630mA and a gate to source voltage of 12V. The device has a fall time of 4.6ns and a turn-off delay time of 6ns, with a turn-on delay time of 26ns.
Checking distributor stock and pricing after the page loads.
Infineon BSS209PWH6327XT technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 630mA |
| Fall Time | 4.6ns |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
No datasheet is available for this part.