
Trans MOSFET P-CH 20V 0.63A 3-Pin SOT-323 T/R
Infineon BSS209PWL6327XT technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 630mA |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS | Compliant |
No datasheet is available for this part.