
The BSS214NWL6327XT is a single-element N-channel MOSFET from Infineon, packaged in the SOT-323 surface mount package. It can handle a continuous drain current of 1.5A and a gate to source voltage of 12V. The device operates within a temperature range of -55°C to 150°C and has a power dissipation of 500mW. It is available in tape and reel packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 1.5A |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS | Compliant |
