
The BSS215PH6327 is a 20V 1.5A MOSFET packaged in a TO-236-3. It features a maximum power dissipation of 500mW and an on-resistance of 150mR. The device is halogen free and RoHS compliant. It is available in tape and reel packaging.
Infineon BSS215PH6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 346pF |
| Max Power Dissipation | 500mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS215PH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
