
The Infineon BSS223PWH6327 is a surface-mount SOT-323 packaged FET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 390mA and a gate to source voltage of 12V. The device is halogen free and RoHS compliant. It has a fall time of 3.2ns, a turn-off delay time of 5.1ns, and a turn-on delay time of 3.8ns.
Checking distributor stock and pricing after the page loads.
Infineon BSS223PWH6327 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 390mA |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 12V |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 5.1ns |
| Turn-On Delay Time | 3.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
