
The BSS306NH6327 is a 30V N-Channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 2.3A and a maximum power dissipation of 500mW. The device features an input capacitance of 275pF and a maximum Rds on resistance of 57mR. The BSS306NH6327 is packaged in a TO-236-3 surface mount package and is compliant with RoHS regulations.
Infineon BSS306NH6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 1.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 275pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 57mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 8.3ns |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS306NH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
