
The BSS306NH6327XT is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a maximum operating voltage of 20V. The device features a continuous drain current of 2.3A and input capacitance of 207pF. The SOT-23 package measures 1mm in height, 2.9mm in length, and 1.3mm in width.
Checking distributor stock and pricing after the page loads.
Infineon BSS306NH6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.3A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 207pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 8.3ns |
| Turn-On Delay Time | 4.4ns |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
