The BSS306NL6327XT is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.3A and a gate to source voltage of 20V. The device is packaged in a SOT-23 case and is available on tape and reel. It can dissipate a maximum of 500mW of power.
Checking distributor stock and pricing after the page loads.
Infineon BSS306NL6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.3A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS | Compliant |
No datasheet is available for this part.