
The BSS315PH6327 is a 30V power MOSFET from Infineon, featuring a continuous drain current of 1.5A and a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and is packaged in a TO-236-3 surface mount package. The device has an input capacitance of 282pF and a maximum Rds on resistance of 150mR. It is RoHS compliant and part of the OptiMOS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSS315PH6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSS315PH6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 282pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 14.3ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS315PH6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
