Trans MOSFET P-CH 30V 1.5A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled
Checking distributor stock and pricing after the page loads.
Infineon BSS315PH6327XT technical specifications.
| Continuous Drain Current (ID) | -1.5A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 150mR |
| Element Configuration | Single |
| Fall Time | 7.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Turn-Off Delay Time | 14.3ns |
| RoHS | Compliant |
No datasheet is available for this part.