
The BSS316NH6327XT is a surface mount SOT-23 ultra-fast switching MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.4A and a gate to source voltage of 20V. The device is capable of withstanding a maximum power dissipation of 500mW. The SOT-23 package has dimensions of 0.9mm height, 2.9mm length, and 1.3mm width.
Checking distributor stock and pricing after the page loads.
Infineon BSS316NH6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.4A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.9mm |
| Input Capacitance | 71pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 5.8ns |
| Turn-On Delay Time | 3.4ns |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.