
This device is an N-channel small-signal MOSFET rated for 60 V drain-source voltage and 3.2 A continuous drain current at 25°C. It uses a 4-pin SOT-89 package and specifies a maximum RDS(on) of 60 mΩ at 10 V, typical total gate charge of 3.7 nC at 4.5 V, and 1 W maximum power dissipation. The part is specified for surface-mount assembly with a maximum operating temperature of 150°C and automotive qualification. Infineon lists the orderable part BSS606NH6327XTSA1 in tape-and-reel packing with a packing size of 1000 pieces. The product is marked RoHS compliant, lead-free, and halogen free.
Checking distributor stock and pricing after the page loads.
Infineon BSS606NH6327 technical specifications.
| Package/Case | SOT-89 |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | 60V |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
