
The BSS670S2LH6327XT is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 360mW and a continuous drain current of 540mA. The device has an input capacitance of 56pF and a gate to source voltage of 20V. It measures 1mm in height, 2.9mm in length, and 1.3mm in width, packaged in a SOT-23 case.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 540mA |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 56pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 9ns |
| Width | 1.3mm |
| RoHS | Compliant |