The BSS670S2LL6327XT is a single N-channel MOSFET from Infineon, packaged in a surface mount SOT-23 package. It can handle a continuous drain current of up to 540mA and a gate to source voltage of 20V. The device is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged on a tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Infineon BSS670S2LL6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 540mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |