Infineon BSS806NH6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 57mR |
| Fall Time | 3.7ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 1mm |
| Input Capacitance | 370pF |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 7.5ns |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS806NH6327XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
