The BSS83PL6327XT is a single-element N-channel MOSFET in a surface-mount SOT-23 package. It can handle a continuous drain current of up to 330mA and a gate-to-source voltage of 20V. Operating temperature range is from -55°C to 150°C. The device is available in tape and reel packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon BSS83PL6327XT technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 330mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |