The BSS84PL6433XT is a single N-channel MOSFET from Infineon, packaged in a surface mount SOT-23 case. It can handle a continuous drain current of up to 170mA and a gate to source voltage of 20V. The device operates over a temperature range of -55°C to 150°C and has a power dissipation of 360mW. It is available on tape and reel for easy surface mount assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| RoHS | Compliant |