Infineon BSS87 technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 260mA |
| Drain to Source Voltage (Vdss) | 240V |
| Dual Supply Voltage | 240V |
| Fall Time | 27.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 77.5pF |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 17.6ns |
| Turn-On Delay Time | 3.7ns |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSS87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
