The BSV236SPH6327 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 560mW and a maximum drain to source voltage of 20V. The device features a continuous drain current of 1.5A and a maximum Rds on resistance of 175mR. The BSV236SPH6327 is packaged in a SOT-363-6 package and is RoHS compliant.
Infineon BSV236SPH6327 technical specifications.
| Package/Case | SOT-363-6 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12.2ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 228pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 175mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 14.1ns |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSV236SPH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
