
Single P-Channel 20 V 175 mOhm 3.8 nC OptiMOS™Small Signal Mosfet - SOT-363
Checking distributor stock and pricing after the page loads.
Infineon BSV236SPH6327XT technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 1.5A |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.8mm |
| Input Capacitance | 228pF |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 14.1ns |
| Turn-On Delay Time | 5.7ns |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.