Trans MOSFET P-CH 20V 1.5A 6-Pin SOT-363 T/R
Infineon BSV236SPL6327XT technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 1.5A |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| RoHS | Compliant |
No datasheet is available for this part.