
This N-channel logic-level power MOSFET is part of the OptiMOS™ 6 40 V family and is housed in a PG-TSDSON-8 package marketed as PQFN 3x3. It supports up to 40 V drain-source voltage, 130 A continuous drain current at 25 °C, and 520 A pulsed drain current, with maximum RDS(on) of 2.4 mΩ at 10 V and 3.4 mΩ at 4.5 V. The device has typical total gate charge of 12.3 nC at 4.5 V and 25 nC at 10 V, with a typical gate threshold voltage of 1.7 V. It is specified for operation from -55 °C to 175 °C, rated for 75 W total power dissipation, and is offered as RoHS compliant and halogen free.
Checking distributor stock and pricing after the page loads.
| Drain current max @25°C | 130A |
| Pulsed drain current max | 520A |
| Mounting | SMT |
| Operating temperature range | -55 to 175°C |
| Package | PQFN 3.3 x 3.3 Fused Lead |
| Pin count | 8Pins |
| Polarity | N-Channel |
| Power dissipation max | 75W |
| Total gate charge typ @4.5V | 12.3nC |
| Total gate charge typ @10V | 25nC |
| RDS(on) max @10V | 2.4mΩ |
| RDS(on) max @4.5V | 3.4mΩ |
| Special features | Logic Level |
| Drain-source voltage max | 40V |
| Gate threshold voltage range | 1.3 to 2.3V |
| Gate threshold voltage typ | 1.7V |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
