
This device is a 30 V N-channel OptiMOS 5 power MOSFET in a PG-TSDSON-8 FL package. It supports up to 82 A continuous drain current at 25 °C case temperature and offers a maximum drain-source on-resistance of 3.4 mΩ at 10 V gate drive. The MOSFET integrates a Schottky-like diode, has a typical total gate charge of 7.1 nC at 4.5 V, and is intended for high-performance buck converter applications. It operates from -55 °C to 150 °C and is specified as RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
| Transistor Type | N-Channel MOSFET |
| Technology | OptiMOS 5 |
| Drain-Source Voltage | 30V |
| Continuous Drain Current | 82A |
| Pulsed Drain Current | 328A |
| On-Resistance @ 10 V | 3.4 maxmΩ |
| On-Resistance @ 4.5 V | 4.2 maxmΩ |
| Total Gate Charge @ 4.5 V | 7.1 typnC |
| Total Gate Charge @ 10 V | 15 typnC |
| Input Capacitance | 960 typpF |
| Output Capacitance | 330 typpF |
| Threshold Voltage Range | 1.2 to 2V |
| Power Dissipation | 36W |
| Thermal Resistance Junction-Case | 3.5 maxK/W |
| Thermal Resistance Junction-Ambient | 60 maxK/W |
| Operating Temperature Range | -55 to 150°C |
| Package | PG-TSDSON-8 FL |
| Pin Count | 8 |
| Special Features | Logic level, monolithically integrated Schottky-like diode |
| Packing Type | Tape & Reel |
| RoHS | Compliant |
| Halogen Free | Yes |