Trans MOSFET N-CH 30V 15A 8-Pin TSDSON EP
Infineon BSZ058N03LSGXT technical specifications.
| Continuous Drain Current (ID) | 15A |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ058N03LSGXT to view detailed technical specifications.
No datasheet is available for this part.