
This N-channel logic-level power MOSFET is rated for 40 V drain-source voltage and up to 40 A continuous drain current at 25°C. It provides a maximum RDS(on) of 6.3 mΩ at 10 V gate drive and 8.8 mΩ at 4.5 V, with typical total gate charge of 9.5 nC at 10 V and 4.6 nC at 4.5 V. The device is offered in an 8-pin PG-TSDSON-8 package marketed as PQFN 3x3 and supports surface-mount assembly. It operates over a junction temperature range of -55°C to 175°C and has a maximum power dissipation of 38 W. The part is intended for synchronous rectification in switched-mode power supplies, chargers, and ORing circuits.
Checking distributor stock and pricing after the page loads.
| Drain-source voltage | 40V |
| Continuous drain current at 25°C | 40A |
| Pulsed drain current | 160A |
| Mounting | SMT |
| Operating temperature range | -55 to 175°C |
| Package | PQFN 3.3 x 3.3 Fused Lead |
| Pin count | 8Pins |
| Polarity | N |
| Power dissipation | 38W |
| Total gate charge at 4.5 V | 4.6nC |
| Total gate charge at 10 V | 9.5nC |
| RDS(on) max at 10 V | 6.3mΩ |
| RDS(on) max at 4.5 V | 8.8mΩ |
| Special features | Logic Level |
| Gate threshold voltage range | 1.3 to 2.3V |
| Typical gate threshold voltage | 1.78V |
| RoHS Compliant | Yes |
| Halogen Free | Yes |
| Lead-free | No |
