
MOSFET P-CH 30V 40A TSDSON-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSZ086P03NS3EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 40A |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 25V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 4.785nF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8.6mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 16ns |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ086P03NS3EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
