The BSZ088N03LSG is a 30V MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 40A and a maximum power dissipation of 35W. The device is packaged in a tape and reel format and is compliant with RoHS regulations. It features an on-resistance of 8.8mR and an input capacitance of 1.7nF.
Infineon BSZ088N03LSG technical specifications.
| Continuous Drain Current (ID) | 40A |
| Drain to Source Voltage (Vdss) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 8.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ088N03LSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.