
The Infineon BSZ0902NSI is a 30V power MOSFET with a continuous drain current of 21A and a gate to source voltage of 20V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is packaged in a tape and reel format and is compliant with RoHS and Reach SVHC regulations. It features a low Rds on max of 2.8mR and a turn-on delay time of 3.9ns.
Infineon BSZ0902NSI technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 1.5nF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.8mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 3.9ns |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ0902NSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
