The BSZ120P03NS3EGXT is a surface mount power MOSFET from Infineon with a maximum operating temperature of 150°C. It can handle a continuous drain current of 40A and has a gate to source voltage of 25V. The device features a fall time of 5ns and turn-off and turn-on delay times of 23ns and 13ns, respectively. It is available in cut tape packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Infineon BSZ120P03NS3EGXT technical specifications.
| Continuous Drain Current (ID) | 40A |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.