The BSZ123N08NS3GXT is a surface mount power MOSFET from Infineon with a continuous drain current of 10A and a gate to source voltage of 20V. It operates within a temperature range of -55°C to 150°C and is packaged in cut tape. This device is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 10A |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |