
The BSZ130N03LSG is a 35A 20V OptiMOS MOSFET from Infineon, featuring a maximum power dissipation of 25W. It has a continuous drain current of 35A and a gate to source voltage of 20V. The device is packaged in tape and reel format and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 150°C, with a maximum input capacitance of 970pF and a maximum Rds on of 13mR. The MOSFET has a fall time of 2.4ns, a turn-off delay time of 13ns, and a turn-on delay time of 2.9ns.
Infineon BSZ130N03LSG technical specifications.
| Continuous Drain Current (ID) | 35A |
| Fall Time | 2.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 970pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 13mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ130N03LSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
