The BSZ130N03LSGXT is a surface mount power MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 35A and a gate to source voltage of 20V. The device has a fall time of 2.4ns and turn-off delay times of 13ns. It is available in cut tape packaging for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 35A |
| Fall Time | 2.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |