The BSZ165N04NSG is a 40V MOSFET from Infineon with a continuous drain current of 31A and a gate to source voltage of 20V. It features a maximum power dissipation of 25W and an operating temperature range of -55°C to 150°C. The device is packaged in a tape and reel format and is compliant with RoHS regulations. The MOSFET has a maximum Rds on resistance of 16.5mR and a threshold voltage of 2V.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 31A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.1mm |
| Input Capacitance | 840pF |
| Length | 3.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 16.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 6.8ns |
| Turn-On Delay Time | 5.4ns |
| Width | 3.4mm |
| RoHS | Compliant |