The BSZ180P03NS3GXT is a surface mount power MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 39.6A and a gate to source voltage of 25V. The device features a fall time of 3ns and turn-on and turn-off delay times of 11ns and 20ns, respectively. It is available in a cut tape packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 39.6A |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |