
The OptiMOS 200V 15.2A N-Channel Power MOSFET is a lead-free, halogen-free device with a maximum power dissipation of 62.5W. It features an input capacitance of 920pF and a maximum Rds on of 90mR. The device is packaged in a 200-pin tape and reel configuration and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSZ900N20NS3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Continuous Drain Current (ID) | 15.2A |
| Halogen Free | Halogen Free |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 62.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSZ900N20NS3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
