The BTG70008A-1ESW is a single-channel smart high-side power switch designed for modern automotive E/E architectures. It features integrated I²t wire protection, adjustable overcurrent protection thresholds, and an automatic idle mode to reduce current consumption to approximately 50 µA during parking. It is capable of driving resistive, inductive, and capacitive loads and includes sequential diagnosis for status readout via the IS pin.
Infineon BTG70008A1ESWXUMA1 technical specifications.
| On-state Resistance (Typical) | 0.8mΩ |
| Maximum Operating Voltage | 28V |
| Nominal Load Current | 10.3A |
| Operating Temperature Range | -40 to 150°C |
| Idle Mode Current Consumption | 50µA |
| Number of Channels | 1 |
| Automotive Qualification | AEC-Q100 Grade 1 |
| Iso Standards | ISO 26262-compliant |
| RoHS | Compliant |
Download the complete datasheet for Infineon BTG70008A1ESWXUMA1 to view detailed technical specifications.
No datasheet is available for this part.