Power Switch Hi Side/Lo Side 28-Pin DSO
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| RoHS | Compliant |